
* Images are for reference only
RAA2124214GNP#HA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RAA2124214GNP#HA0
- JLCPCB Part #
- C3188727
- Package
- TDFN-22(3x6)
- Description
- -40℃~+125℃@(TA) 1.8V~6V、3V~40V 2 2MHz Buck Built-in TDFN-22(3x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3876
200+
$1.6984
500+
$1.6387
1000+
$1.6097
Related Products
Welcome back, may I help you?