
* Images are for reference only
R9A07G044L27GBG#AC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R9A07G044L27GBG#AC0
- JLCPCB Part #
- C19193838
- Package
- FBGA-456(15x15)
- Description
- -40℃~+85℃ 1.8V、3.3V 200MHz、1.2GHz 64 Bit FBGA-456(15x15) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 119
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$16.9990
10+
$16.7710
30+
$16.3761
119+
$16.0309
Welcome back, may I help you?