
* Images are for reference only
74AC02TELL-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74AC02TELL-E
- JLCPCB Part #
- C4471814
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 2 24mA 24mA 2V~6V 4 4uA 6ns@5V,50pF、7.5ns@3.3V,50pF 74AC NAND Gate TSSOP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7819
200+
$0.3035
500+
$0.2922
1000+
$0.2874
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?