This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7S910001CFP#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7S910001CFP#AA0
JLCPCB Part #
C1345910
Package
HLQFP-176(24x24)
Description
-40℃~+125℃ 1.14V~3.6V 12bit 32 Bit 450MHz 544KB 97 ARM Cortex-R4F Built-in ROMless HLQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.1520
200+ $7.4126
500+ $7.1509
1000+ $7.0225

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons