
* Images are for reference only
87949AYILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 87949AYILF
- JLCPCB Part #
- C5534201
- Package
- TQFP-52(10x10)
- Description
- -40℃~+85℃ 160MHz 3V~3.6V TQFP-52(10x10) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4382
160+
$5.7622
480+
$5.5695
960+
$5.4748
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?