
* Images are for reference only
R7S721001VCBG#AC1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7S721001VCBG#AC1
- JLCPCB Part #
- C1522319
- Package
- FBGA-324
- Description
- -40℃~+85℃ 1.2V、3.3V 12bit 171 32 Bit 400MHz ARM Cortex-A9 FBGA-324 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$44.5251
30+
$42.3187
Welcome back, may I help you?