
* Images are for reference only
853S54AKI-01LF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 853S54AKI-01LF
- JLCPCB Part #
- C7200313
- Package
- VFQFPN-16(3x3)
- Description
- -40℃~+85℃ 2.5GHz 3 3 Multi-channel fan-out/isolation drive、Internal termination and bias network VFQFPN-16(3x3) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 624
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.2475
200+
$13.6650
624+
$13.2091
1248+
$12.9827
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?