
* Images are for reference only
R5F5671EDGLJ#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5671EDGLJ#20
- JLCPCB Part #
- C20352831
- Package
- TFLGA-100(7x7)
- Description
- -40℃~+105℃ 120MHz 2.7V~3.6V 2MB 32 Bit 384KB 80 8KB Built-in FLASH RXv3 TFLGA-100(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3355
200+
$7.3160
490+
$7.0724
980+
$6.9506
Welcome back, may I help you?