
* Images are for reference only
R7FS3A6783A01CFP#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FS3A6783A01CFP#AA0
- JLCPCB Part #
- C6961369
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+105℃ 1.6V~5.5V 14bit 256KB 32 Bit 32KB 48MHz 84 8KB 8bit、12bit ARM Cortex-M4 Built-in FLASH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7662
180+
$4.2959
540+
$4.1525
990+
$4.0817
Welcome back, may I help you?