
* Images are for reference only
R7FS3A37A3A01CFB#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FS3A37A3A01CFB#AA0
- JLCPCB Part #
- C5716812
- Package
- LFQFP-144(20x20)
- Description
- -40℃~+105℃ 1.6V~5.5V 124 14bit 32 Bit 48MHz 512KB 8KB 8bit、12bit 96KB ARM Cortex-M4 Built-in FLASH LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5693
180+
$6.6113
480+
$6.3907
1020+
$6.2812
Welcome back, may I help you?