This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5S72620W144FP#U0

Extended
Manufacturer
RENESAS
MFR.Part #
R5S72620W144FP#U0
JLCPCB Part #
C6373627
Package
LFQFP-176(24x24)
Description
-20℃~+85℃ 1.1V~3.6V 10bit 144MHz 1MB 32 Bit 89 External Others ROMless LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $93.8100
200+ $37.4309
480+ $36.1803
1000+ $35.5623

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons