
* Images are for reference only
R7FS1JA783A01CFJ#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FS1JA783A01CFJ#AA0
- JLCPCB Part #
- C6373704
- Package
- LQFP-32(7x7)
- Description
- -40℃~+105℃ 1.6V~5.5V 16bit、16bit、24bit、24bit 20 256KB 32 Bit 32KB 48MHz 8KB 8bit、12bit ARM Cortex-M23 Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4252
250+
$4.5595
500+
$4.4065
1000+
$4.3324
Related Products
Welcome back, may I help you?