This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M3062JFHTFP#B

Extended
Manufacturer
RENESAS
MFR.Part #
M3062JFHTFP#B
JLCPCB Part #
C3233219
Package
QFP-100(14x20)
Description
-40℃~+85℃ 10bit 16 Bit 24MHz 31KB 384KB 4V~5.5V 85 8bit Built-in FLASH M16C/60 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 66

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.6110
200+ $13.0077
500+ $12.5502
1000+ $12.3238

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons