This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FS124763A01CFL#AA1

Extended
Manufacturer
RENESAS
MFR.Part #
R7FS124763A01CFL#AA1
JLCPCB Part #
C3230256
Package
LFQFP-48(7x7)
Description
-40℃~+105℃ 1.6V~5.5V 12bit 14bit 16KB 32 Bit 32MHz 35 4KB 64KB ARM Cortex-M0+ Built-in FLASH LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8402
250+ $1.0998
500+ $1.0613
1000+ $1.0420
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons