
* Images are for reference only
R7FA6T2BD3CNE#BA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA6T2BD3CNE#BA1
- JLCPCB Part #
- C20353696
- Package
- HWQFN-48(7x7)
- Description
- -40℃~+105℃ 16KB 2.7V~3.6V 240MHz 32 Bit 35 512KB 64KB ARM Cortex-M33 Built-in FLASH HWQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3328
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9248
200+
$4.7584
500+
$4.5994
1000+
$4.5208
Welcome back, may I help you?