
* Images are for reference only
R7FA4T1B93CFL#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA4T1B93CFL#BA0
- JLCPCB Part #
- C29742401
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 100MHz 128KB 2.7V~3.6V 29 32 Bit 40KB 4KB ARM Cortex-M33 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、True random number generator (TRNG)、Independent watchdog (IWDG) LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.8579
10+
$4.7520
30+
$4.6813
100+
$4.6107
Welcome back, may I help you?