
* Images are for reference only
R5F72147GDFP#H1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F72147GDFP#H1
- JLCPCB Part #
- C20352978
- Package
- LFQFP-176(24x24)
- Description
- -40℃~+85℃ 100MHz 112 128KB 1MB 32 Bit 32KB 3V~3.6V External FLASH Others LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$112.3326
320+
$44.8219
640+
$43.3235
960+
$42.5847
Related Products
Welcome back, may I help you?