
* Images are for reference only
R7FA4E2B93CNH#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA4E2B93CNH#BA0
- JLCPCB Part #
- C20353611
- Package
- HWQFN-32(5x5)
- Description
- -40℃~+125℃ 100MHz 128KB 16 2.7V~3.6V 32 Bit 40KB 4KB ARM Cortex-M33 Built-in FLASH HWQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3920
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1244
200+
$1.6463
500+
$1.5917
1000+
$1.5644
Welcome back, may I help you?