
* Images are for reference only
R5F10EBEANA#40
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10EBEANA#40
- JLCPCB Part #
- C3220701
- Package
- HWQFN-32(5x5)
- Description
- -40℃~+85℃ 1.6V~3.6V 12bit 16 Bit 20 32MHz 4KB 4KB 64KB Built-in FLASH RL78 HWQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2860
200+
$0.4977
500+
$0.4801
1000+
$0.4720
Welcome back, may I help you?