This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA4E2B93CFM#BA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA4E2B93CFM#BA0
JLCPCB Part #
C20353609
Package
LFQFP-64(10x10)
Description
-40℃~+125℃ 100MHz 128KB 2.7V~3.6V 32 Bit 40KB 45 4KB ARM Cortex-M33 Built-in FLASH LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0846
200+ $2.0294
500+ $1.9620
1280+ $1.9282
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons