
* Images are for reference only
R7FA2E2A53CNK#BA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA2E2A53CNK#BA1
- JLCPCB Part #
- C6750400
- Package
- HWQFN-24(4x4)
- Description
- -40℃~+105℃ 1.6V~5.5V 12bit 19 2KB 32 Bit 32KB 48MHz 8KB ARM Cortex-M23 Built-in FLASH HWQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3920
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7535
200+
$1.0998
500+
$1.0629
1000+
$1.0452
Welcome back, may I help you?