
* Images are for reference only
R5F1017EANA#20
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F1017EANA#20
- JLCPCB Part #
- C3217102
- Package
- HWQFN-24(4x4)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 15 16 Bit 32MHz 4KB 64KB Built-in FLASH RL78 HWQFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8076
10+
$0.6503
30+
$0.5700
100+
$0.4929
500+
$0.4464
1000+
$0.4223
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?