
* Images are for reference only
R5F564MLCDFC#31
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F564MLCDFC#31
- JLCPCB Part #
- C3230158
- Package
- LFQFP-176(24x24)
- Description
- -40℃~+85℃ 120MHz 127 12bit 12bit 2.7V~3.6V 32 Bit 4MB 552KB 64KB Built-in FLASH RXv2 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.8517
200+
$6.9085
500+
$6.6670
1000+
$6.5463