This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA2E1A93CFJ#BA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA2E1A93CFJ#BA0
JLCPCB Part #
C7037604
Package
LQFP-32(7x7)
Description
-40℃~+105℃ 1.6V~5.5V 128KB 12bit 16KB 23 32 Bit 48MHz 4KB ARM Cortex-M23 Built-in+External FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $3.2211
10+ $3.1471
30+ $3.0987
100+ $3.0488
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons