
* Images are for reference only
R5F21226KFP#U1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F21226KFP#U1
- JLCPCB Part #
- C1342851
- Package
- QFP-48(7x7)
- Description
- -40℃~+125℃ 10bit 16 Bit 16MHz 2.7V~5.5V 2KB 32KB 41 Built-in FLASH R8C QFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7821
250+
$3.3989
500+
$3.2801
1000+
$3.2207
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?