This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA2A1AB3CNF#BA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA2A1AB3CNF#BA0
JLCPCB Part #
C20353589
Package
HWQFN-40(6x6)
Description
-40℃~+105℃ 1.6V~5.5V 22 256KB 32 Bit 32KB 48MHz 8KB ARM Cortex-M23 Built-in FLASH HWQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3920

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1080
200+ $3.6346
500+ $3.5125
1000+ $3.4531
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons