This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

R7F7016933AFP-C#AA1

Extended
Manufacturer
RENESAS
MFR.Part #
R7F7016933AFP-C#AA1
JLCPCB Part #
C3227197
Package
LQFP-48(7x7)
Description
-40℃~+105℃ 10bit、12bit 120MHz 128KB 1MB 32 Bit 33 3V~5.5V 64KB Built-in FLASH RH850G3KH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $16.0999
10+ $15.5829

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons