This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F7016844AFP-C#BA1

Extended
Manufacturer
RENESAS
MFR.Part #
R7F7016844AFP-C#BA1
JLCPCB Part #
C3209150
Package
LFQFP-100_14x14
Description
-40℃~+125℃ 10bit、12bit 120MHz 128KB 32 Bit 3MB 3V~5.5V 64KB 81 Built-in FLASH RH850G3KH LFQFP-100_14x14 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 720

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.5269
200+ $5.6229
720+ $5.4253
1440+ $5.3273
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons