This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F7015863AFP-C#AA3

Extended
Manufacturer
RENESAS
MFR.Part #
R7F7015863AFP-C#AA3
JLCPCB Part #
C20353535
Package
LFQFP-176(24x24)
Description
-40℃~+105℃ 1.5MB 120MHz 150 160KB 32 Bit 3V~5.5V 64KB Built-in FLASH RH850G3KH LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.6642
200+ $10.6393
480+ $10.2834
1000+ $10.1078

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons