
* Images are for reference only
HA16116FPJ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HA16116FPJ
- JLCPCB Part #
- C3186779
- Package
- SOP-20-5.5mm
- Description
- -40℃~+85℃ 2 3.9V~40V 600kHz Buck、Inverting Built-in SOP-20-5.5mm DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5133
200+
$1.7467
500+
$1.6855
1000+
$1.6549
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?