
* Images are for reference only
R7F7015814AFP-C#BA3
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F7015814AFP-C#BA3
- JLCPCB Part #
- C3209131
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+125℃ 10bit、12bit 120MHz 192KB 2MB 32 Bit 3V~5.5V 64KB 81 Built-in FLASH RH850G3KH LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4992
200+
$5.9992
720+
$5.7887
1440+
$5.6843
Welcome back, may I help you?