
* Images are for reference only
UPA802T-T1-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPA802T-T1-A
- JLCPCB Part #
- C3200375
- Package
- SOT-363
- Description
- 10V 200mW 65mA 70 7GHz NPN SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2629
200+
$0.4888
500+
$0.4728
1000+
$0.4632
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?