
* Images are for reference only
R7F701461EABG-C#BC0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F701461EABG-C#BC0
- JLCPCB Part #
- C6636638
- Package
- BGA-272(21x21)
- Description
- -40℃~+150℃@(TJ) 12bit 2.7V~5.5V 2.9MB 240MHz 32 Bit 4MB 64KB Built-in FLASH Others BGA-272(21x21) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 540
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2625
200+
$14.8694
540+
$14.3713
1080+
$14.1271
Welcome back, may I help you?