
84068012A
- Manufacturer
- MFR.Part #
- 84068012A
- JLCPCB Part #
- C3610644
- Package
- CLCC-20
- Description
- -55℃~+125℃ 25MHz 4.5V~5.5V CLCC-20 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | CLCC-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Frequency(Max) | 25MHz |

* Images are for reference only
84068012A
Extended- Manufacturer
- MFR.Part #
- 84068012A
- JLCPCB Part #
- C3610644
- Package
- CLCC-20
- Description
- -55℃~+125℃ 25MHz 4.5V~5.5V CLCC-20 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
84068012A
Extended- Manufacturer
- MFR.Part #
- 84068012A
- JLCPCB Part #
- C3610644
- Package
- CLCC-20
- Description
- -55℃~+125℃ 25MHz 4.5V~5.5V CLCC-20 Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
84068012A Specifications
84068012A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | CLCC-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Frequency(Max) | 25MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 84068012A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

84068012A Documents
84068012A datasheets or manufacturer documentation.
Datasheet: 84068012A Datasheet (PDF)
84068012A Schematic Symbol & PCB Footprint
The 84068012A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.