
* Images are for reference only
R7F701390EAFP-C#BA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F701390EAFP-C#BA1
- JLCPCB Part #
- C20353519
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+160℃ 120MHz 32 Bit 32KB 3V~5.5V 512KB 63 64KB Built-in FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 952
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3134
200+
$9.3023
500+
$8.9924
952+
$8.8383
Welcome back, may I help you?