
* Images are for reference only
R7F701378EAFP-C#BA2
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F701378EAFP-C#BA2
- JLCPCB Part #
- C20353511
- Package
- LFQFP-144(16x16)
- Description
- -40℃~+150℃ 160MHz 192KB 2MB 32 Bit 3V~5.5V 64KB 86 Built-in FLASH Others LFQFP-144(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 720
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$21.9551
10+
$21.2700
Welcome back, may I help you?