
* Images are for reference only
R5F101SHDFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F101SHDFB#10
- JLCPCB Part #
- C3215445
- Package
- LFQFP-128(14x20)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 110 16 Bit 16KB 192KB 32MHz Built-in FLASH RL78 LFQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 576
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0363
200+
$1.5622
576+
$1.5076
1152+
$1.4803
Welcome back, may I help you?