
* Images are for reference only
R7F100GSN3CFB#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GSN3CFB#AA0
- JLCPCB Part #
- C20353481
- Package
- LFQFP-128(14x20)
- Description
- -40℃~+105℃ 1.8V~5.5V 116 16 Bit 32MHz 48KB 768KB 8KB Built-in FLASH RL78 LFQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5576
216+
$5.4105
504+
$5.2301
1008+
$5.1399
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?