This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F100GMG2DFB#AA0

Extended
Manufacturer
RENESAS
MFR.Part #
R7F100GMG2DFB#AA0
JLCPCB Part #
C20353321
Package
LFQFP-80(12x12)
Description
-40℃~+85℃ 1.6V~5.5V 128KB 16 Bit 16KB 32MHz 70 8KB Built-in FLASH RL78 LFQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 119

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2682
238+ $2.1031
476+ $2.0324
952+ $1.9971

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons