
* Images are for reference only
R7F100GLN2DFA#HA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GLN2DFA#HA0
- JLCPCB Part #
- C20353306
- Package
- LQFP-64(12x12)
- Description
- -40℃~+85℃ 1.6V~5.5V 16 Bit 32MHz 48KB 54 768KB 8KB Built-in FLASH RL78 LQFP-64(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4066
200+
$3.7537
500+
$3.6285
1000+
$3.5658
Welcome back, may I help you?