
* Images are for reference only
RJK0329DPB-01#J0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RJK0329DPB-01#J0
- JLCPCB Part #
- C3288606
- Package
- SC-100(SOT-669)
- Description
- 1 N-channel 2.3mΩ@10V 2.5V 30V 35nC@4.5V 5.33nF 55A 60W SC-100(SOT-669) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1143
200+
$0.4319
500+
$0.4175
1000+
$0.4095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?