
* Images are for reference only
R7F100GLK2DFA#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GLK2DFA#AA0
- JLCPCB Part #
- C20353276
- Package
- LQFP-64(12x12)
- Description
- -40℃~+85℃ 1.6V~5.5V 16 Bit 32KB 32MHz 384KB 54 8KB Built-in FLASH RL78 LQFP-64(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 119
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9337
238+
$2.7677
476+
$2.6746
952+
$2.6297
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?