This website requires JavaScript.
no-image

* Images are for reference only

ISL9012IRNNZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL9012IRNNZ
JLCPCB Part #
C5741919
Package
DFN-10(3x3)
Description
-40℃~+85℃@(Ta) 125mV@(150mA) 150mA、300mA 2 3.3V 30uVrms 45uA 6.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6230
200+ $1.0467
500+ $1.0112
1000+ $0.9951
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons