
* Images are for reference only
5P50902NBGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5P50902NBGI
- JLCPCB Part #
- C1536409
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1 1.7V~3.63V 170MHz DFN-8(2x2) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9568
200+
$0.7582
500+
$0.7308
1000+
$0.7179
Welcome back, may I help you?