This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F104ADASP#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F104ADASP#30
JLCPCB Part #
C6749818
Package
LSSOP-30-6.1mm
Description
-40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 21 32MHz 48KB 4KB 5.5KB Built-in FLASH RL78 LSSOP-30-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 210

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0649
210+ $1.2234
420+ $1.1833
1050+ $1.1624

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons