
* Images are for reference only
R5S72660W144FP#V0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5S72660W144FP#V0
- JLCPCB Part #
- C7334384
- Package
- LFQFP-144(20x20)
- Description
- -20℃~+85℃ 1.15V~3.6V 1.5MB 10bit 144MHz 32 Bit 80 External Others ROMless LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.9509
180+
$13.9459
480+
$13.4802
1020+
$13.2498
Welcome back, may I help you?