
* Images are for reference only
R5F72167ADBG#U1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F72167ADBG#U1
- JLCPCB Part #
- C5841873
- Package
- LFBGA-176(13x13)
- Description
- -40℃~+85℃ 112 128KB 12bit 1MB 200MHz 32 Bit 3V~3.6V External FLASH Others LFBGA-176(13x13) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 152
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$150.7654
152+
$60.1566
456+
$58.1467
1064+
$57.1529
Welcome back, may I help you?