This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F72166ADFA#V1

Extended
Manufacturer
RENESAS
MFR.Part #
R5F72166ADFA#V1
JLCPCB Part #
C1344571
Package
LQFP-176(20x20)
Description
-40℃~+85℃ 112 12bit 200MHz 32 Bit 3V~3.6V 768KB 96KB External FLASH Others LQFP-176(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.5294
200+ $21.8765
500+ $21.1074
1000+ $20.7285
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons