
* Images are for reference only
5962-9469401MPA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-9469401MPA
- JLCPCB Part #
- C4367135
- Package
- PDIP-8
- Description
- -15V~15V -55℃~+125℃ 1 20uA 30V 375V/us 85dB 8mV PDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6449
10+
$14.9140
50+
$13.6497
100+
$12.5461