
* Images are for reference only
R5F64111DFB#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F64111DFB#U0
- JLCPCB Part #
- C1345654
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 16/32 Bit 384KB 3V~5.5V 50MHz 63KB 82 8KB 8bit Built-in FLASH Others LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0993
200+
$5.0702
500+
$4.8920
1000+
$4.8037
Related Products
Welcome back, may I help you?